Isabellenhutte CMS 50 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 2.5 W - CMS-R050-1.0

This image is representative of the product range

Get a bulk buy discount

Add 18000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 9000 units)*

$5,913.00

(exc. GST)

$6,507.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
9000 - 9000$0.657$5,913.00-
18000 - 27000$0.641$5,769.002%
36000 +$0.631$5,679.003%

*price indicative

RS Stock No.:
193-0115
Mfr. Part No.:
CMS-R050-1.0
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

50mΩ

Product Type

Surface Mount Resistor

Technology

Zeranin

Resistor Type

Precision

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

2.5W

Voltage

200V

Temperature Coefficient

<50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

CMS

Maximum Operating Temperature

170°C

Width

3.05mm

Standards/Approvals

RoHS

Length

6.35mm

Height

800μm

Termination Style

Solder

COO (Country of Origin):
DE
2.5 W power rating at 70 °C

Constant current up to 16 A (10 mOhm)

High pulse power rating

Good long-term stability

Mounting: Reflow-, and IR-soldering

Applications

Current sensor for power hybrid applications

Control systems for the automotive market

Power modules

Frequency converters

Switch mode power supplies

Driver for LED light systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy