Isabellenhutte CMS 33 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 2.5 W - CMS-R033-1.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$23.07

(exc. GST)

$25.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 2240$2.307$23.07
2250 - 4490$2.253$22.53
4500 +$2.215$22.15

*price indicative

Packaging Options:
RS Stock No.:
193-0114
Mfr. Part No.:
CMS-R033-1.0
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

33mΩ

Product Type

Surface Mount Resistor

Technology

Zeranin

Resistor Type

Precision

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

2.5W

Voltage

200V

Temperature Coefficient

<50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

CMS

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Length

6.35mm

Width

3.05mm

Termination Style

Solder

Height

800μm

COO (Country of Origin):
DE
2.5 W power rating at 70 °C

Constant current up to 16 A (10 mOhm)

High pulse power rating

Good long-term stability

Mounting: Reflow-, and IR-soldering

Applications

Current sensor for power hybrid applications

Control systems for the automotive market

Power modules

Frequency converters

Switch mode power supplies

Driver for LED light systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy