Isabellenhutte CMK 20 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 0.5 W - CMK-R020-1.0

This image is representative of the product range

Get a bulk buy discount

Add 3130 more to save $90.77

View bulk pricing options

Subtotal (1 tape of 10 units)*

$11.20

(exc. GST)

$12.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 3120$1.12$11.20-
3130 - 6240$1.091$10.91$90.77
6250 +$1.073$10.73$293.75

*price indicative

Packaging Options:
RS Stock No.:
192-9797
Mfr. Part No.:
CMK-R020-1.0
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

20mΩ

Product Type

Surface Mount Resistor

Technology

Zeranin

Resistor Type

Precision

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

<50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

CMK

Maximum Operating Temperature

170°C

Width

1.52mm

Termination Style

Solder

Length

3.05mm

Standards/Approvals

RoHS

Height

400μm

COO (Country of Origin):
DE
Two Terminal surface mount utilizing ISA-Plan® foil technology. Optimized for lower TCR and Inductance. Current sensor for power hybrid applications, Control systems for the automotive market, Power modules, Switch mode power supplies.

6 W power rating at 70 °C

Constant current up to 10 A (10 mOhm)

High Pulse power rating

Good long-term stability

Mounting: Reflow-, and IR-soldering

Applications

Current sensor for power hybrid applications

Control systems for the automotive market

Power dules

Frequency converters

Switch mode power supplies

Driver for LED light systems죸ᇤ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy