Isabellenhutte CMK 25 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 0.5 W - CMK-R025-1.0
- RS Stock No.:
- 192-9805
- Mfr. Part No.:
- CMK-R025-1.0
- Brand:
- Isabellenhutte
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 12500 units)*
$5,350.00
(exc. GST)
$5,887.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 12500 - 12500 | $0.428 | $5,350.00 | - |
| 25000 - 112500 | $0.414 | $5,175.00 | 3% |
| 125000 + | $0.40 | $5,000.00 | 6% |
*price indicative
- RS Stock No.:
- 192-9805
- Mfr. Part No.:
- CMK-R025-1.0
- Brand:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Surface Mount Resistor | |
| Resistance | 25mΩ | |
| Resistor Type | Precision | |
| Technology | Zeranin | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | <50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | CMK | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Width | 1.52mm | |
| Standards/Approvals | RoHS | |
| Length | 3.05mm | |
| Height | 400μm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Surface Mount Resistor | ||
Resistance 25mΩ | ||
Resistor Type Precision | ||
Technology Zeranin | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient <50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series CMK | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Width 1.52mm | ||
Standards/Approvals RoHS | ||
Length 3.05mm | ||
Height 400μm | ||
- COO (Country of Origin):
- DE
Two Terminal surface mount utilizing ISA-Plan® foil technology. Optimized for lower TCR and Inductance. Current sensor for power hybrid applications, Control systems for the automotive market, Power modules, Switch mode power supplies.
14 W power rating at 70 °C
Constant current up to 10 A (10 mOhm)
High Pulse power rating
Good long-term stability
Mounting: Reflow-, and IR-soldering
Applications
Current sensor for power hybrid applications
Control systems for the automotive market
Powerdules
Frequency converters
Switch mode power supplies
Driver for LED light systems죸ᇤ
Related links
- Isabellenhutte CMK 25 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 0.5 W - CMK-R025-1.0
- Isabellenhutte CMK 10 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 0.5 W - CMK-R010-1.0
- Isabellenhutte CMK 100 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 0.5 W - CMK-R100-1.0
- Isabellenhutte CMK 20 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 0.5 W - CMK-R020-1.0
- Isabellenhutte CMK 50 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 0.5 W - CMK-R050-1.0
- Isabellenhutte CMK 30 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 0.5 W - CMK-R030-1.0
- Isabellenhutte CMK 33 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 0.5 W - CMK-R033-1.0
- Isabellenhutte CMK 10 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 0.5 W
