Isabellenhutte CMK 50 mΩ, 1206 Zeranin Surface Mount Resistor ±1 % 0.5 W - CMK-R050-1.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$11.20

(exc. GST)

$12.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 3120$1.12$11.20
3130 - 6240$1.099$10.99
6250 +$1.079$10.79

*price indicative

Packaging Options:
RS Stock No.:
192-9799
Mfr. Part No.:
CMK-R050-1.0
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Surface Mount Resistor

Resistance

50mΩ

Technology

Zeranin

Resistor Type

Precision

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

<50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

CMK

Maximum Operating Temperature

170°C

Height

400μm

Termination Style

Solder

Standards/Approvals

RoHS

Length

3.05mm

Width

1.52mm

COO (Country of Origin):
DE
Two Terminal surface mount utilizing ISA-Plan® foil technology. Optimized for lower TCR and Inductance. Current sensor for power hybrid applications, Control systems for the automotive market, Power modules, Switch mode power supplies.

8 W power rating at 70 °C

Constant current up to 10 A (10 mOhm)

High Pulse power rating

Good long-term stability

Mounting: Reflow-, and IR-soldering

Applications

Current sensor for power hybrid applications

Control systems for the automotive market

Power dules

Frequency converters

Switch mode power supplies

Driver for LED light systems죸ᇤ

Each (On a Tape of 10)
$1.12
Each (On a Tape of 10)
$1.12
Each (On a Tape of 10)
$2.532
Each (On a Tape of 10)
$1.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy