Vishay WFM 0.5Ω, 2010 (5025M) SMD Resistor ±1% 2W
- RS Stock No.:
- 188-0593
- Mfr. Part No.:
- WFMB2010R5000FEA
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 188-0593
- Mfr. Part No.:
- WFMB2010R5000FEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
- COO (Country of Origin):
- US
Power Metal Plate™ Current Sense Resistors, Low Value, Surface-Mount, High Power
2010 and 2512 size package
Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters and battery management
Proprietary processing technique produces low resistance values (5 mΩ to 500 mΩ)
Related links
- TE Connectivity 3502 12kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3502 270Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- ROHM PMR 1mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- Panasonic ERJB1 9.1Ω, 1020 Thick Film SMD Resistor ±1% 2W
- Panasonic ERJMP4 3mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- Panasonic ERJMS4H 10mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- Susumu Co 1mΩ, 3008 Thin Film SMD Resistor ±1% 2W
- Susumu Co 3mΩ, 3008 Thin Film SMD Resistor ±1% 2W
