ROHM PMR 1mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- RS Stock No.:
- 167-4091
- Mfr. Part No.:
- PMR100HZPFV1L00
- Brand:
- ROHM
Get a bulk buy discount
Add 100 more to save $2.20
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$14.54
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 920 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $0.727 | $14.54 | - |
| 100 - 180 | $0.705 | $14.10 | $2.20 |
| 200 - 480 | $0.683 | $13.66 | $8.80 |
| 500 - 980 | $0.662 | $13.24 | $32.50 |
| 1000 + | $0.642 | $12.84 | $85.00 |
*price indicative
- RS Stock No.:
- 167-4091
- Mfr. Part No.:
- PMR100HZPFV1L00
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
Ultra-low ohmic chip resistors for current detection are specialized in low resistance employing metal resistive element tolerant to high current and uniquely designed triming less to attain precise resistance for accurate current detection and high-current switching.
Superior heat dissipation by ROHM's original (resistive element) trimingless structure
Ultr-low ohmic value from 1mOhm. Excellent temperature coefficient characteristics (+/- 150 / +/- 100ppm/℃)
All the part numbers are completely Pb free
Ultr-low ohmic value from 1mOhm. Excellent temperature coefficient characteristics (+/- 150 / +/- 100ppm/℃)
All the part numbers are completely Pb free
Related links
- ROHM PMR 10mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- Panasonic ERJMP4 3mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- Panasonic ERJMS4H 10mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity CRGP 56Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity CRGP 15kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity CRGP 5.6kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3521 33kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- Panasonic ERJMP4 1mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
