Panasonic ERJB1 9.1Ω, 1020 Thick Film SMD Resistor ±1% 2W
- RS Stock No.:
- 104-1348
- Mfr. Part No.:
- ERJB1BF9R1U
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 104-1348
- Mfr. Part No.:
- ERJB1BF9R1U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 9.1Ω | |
| Technology | Thick Film | |
| Package/Case | 1020 | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | ERJB1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 9.1Ω | ||
Technology Thick Film | ||
Package/Case 1020 | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJB1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJMP4 1mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- Susumu Co 1mΩ, 3008 Thin Film SMD Resistor ±1% 2W
- TE Connectivity 3502 270Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- ROHM PMR 1mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- Susumu Co 3mΩ, 3008 Thin Film SMD Resistor ±1% 2W
- TE Connectivity CRGP 2.7kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3502 12kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- Vishay WFM 0.5Ω, 2010 (5025M) SMD Resistor ±1% 2W
