TE Connectivity 3550 10 kΩ, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355010KJT

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$16.37

(exc. GST)

$18.01

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
10 - 240$1.637$16.37-
250 - 490$1.597$15.972%
500 +$1.572$15.723%

*price indicative

Packaging Options:
RS Stock No.:
186-6447
Mfr. Part No.:
355010KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Power

Package/Case

4320

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

5W

Voltage

300V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

3550

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

5mm

Standards/Approvals

No

Height

1.1mm

Termination Style

Solder

Length

11mm

COO (Country of Origin):
TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.

5W@70°C in 4320 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy