TE Connectivity 3550 33 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355033RJT
- RS Stock No.:
- 186-6433
- Mfr. Part No.:
- 355033RJT
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-6433
- Mfr. Part No.:
- 355033RJT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 33Ω | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 4320 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 5W | |
| Voltage | 300V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | 3550 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 11mm | |
| Height | 1.1mm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 33Ω | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 4320 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 5W | ||
Voltage 300V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series 3550 | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 11mm | ||
Height 1.1mm | ||
Width 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.
5W@70°C in 4320 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Related links
- TE Connectivity 3550 33 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355033RJT
- TE Connectivity 3550 4.7 kΩ, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 35504K7JT
- TE Connectivity 3550 33 kΩ, 4320 Thick Film ±5 % 5 W - 355033KJT
- TE Connectivity 3550 100 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 3550100RJT
- TE Connectivity 3550 3.9 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 35503R9JT
- TE Connectivity 3550 15 kΩ, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355015KJT
- TE Connectivity 3550 3.3 Ω, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 35503R3JT
- TE Connectivity 3550 47 kΩ, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355047KJT
