TE Connectivity 3550 10 kΩ, 4320 Thick Film Surface Mount Resistor ±5 % 5 W - 355010KJT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-5586
Mfr. Part No.:
355010KJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

10kΩ

Technology

Thick Film

Resistor Type

Power

Package/Case

4320

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

300V

Power Rating

5W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

3550

Maximum Operating Temperature

155°C

Length

11mm

Termination Style

Solder

Standards/Approvals

No

Height

1.1mm

Width

5mm

COO (Country of Origin):
TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.

5W@70°C in 4320 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy