Vishay CMA 0204 100 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1003GB300
- RS Stock No.:
- 180-4469
- Mfr. Part No.:
- CMA02040X1003GB300
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$98.00
(exc. GST)
$108.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 1500 | $0.196 | $98.00 |
| 2000 + | $0.18 | $90.00 |
*price indicative
- RS Stock No.:
- 180-4469
- Mfr. Part No.:
- CMA02040X1003GB300
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | High Pulse | |
| Package/Case | 0204 | |
| Tolerance | ±2 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CMA 0204 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.6mm | |
| Termination Style | Solder | |
| Width | 8mm | |
| Standards/Approvals | EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type High Pulse | ||
Package/Case 0204 | ||
Tolerance ±2 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CMA 0204 | ||
Maximum Operating Temperature 155°C | ||
Length 3.6mm | ||
Termination Style Solder | ||
Width 8mm | ||
Standards/Approvals EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS | ||
CMA 0204 Series
- RS Stock No. 6846067
- Mfr. Part No. CMA02040X1003GB300
- RS Stock No. 6846067P
- Mfr. Part No. CMA02040X1003GB300
- RS Stock No. 1804452
- Mfr. Part No. CMA02040X1002GB300
- RS Stock No. 6846039
- Mfr. Part No. CMA02040X1002GB300
Related links
- Vishay CMA 0204 100 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1003GB300
- Vishay CMA 0204 10 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1002GB300
- Vishay CMA 0204 10 Ω, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1009GB300
- Vishay CMA 3.9 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X3901GB300
- Vishay CMA 120Ω, Melf 0204 Thin Film SMD Resistor ±2% 0.25W
- Vishay 1.2 kΩ, 0204 Thin Film ±2 % 0.25 W - CMA02040X1201GB300
- Vishay CRCW 2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW06032K00FKEAHP
- ROHM ESR03 2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF2001





