Vishay CMA 0204 100 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1003GB300

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-1940
Mfr. Part No.:
CMA02040X1003GB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

High Pulse

Package/Case

0204

Tolerance

±2 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.25W

Automotive Standard

AEC-Q200

Series

CMA 0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

8mm

Standards/Approvals

EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS

Length

3.6mm

Termination Style

Solder

CMA 0204 Series


Advanced pulse load capability for the protection of circuitry with signal or mains input from surge pulses

Also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge

Applications include all fields of automotive, telecommunication, industrial and medical equipment

Metal Electrode Leadless Face SMT Resistors

Each (In a Pack of 10)
$0.398
Each (On a Reel of 500)
$0.196
  • RS Stock No. 6846067P
  • Mfr. Part No. CMA02040X1003GB300
Each (Supplied on a Reel)
$0.398
Each (On a Reel of 500)
$0.211

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy