Vishay CMA 1.2 kΩ, 0204 Thin Film ±2 % 0.25 W - CMA02040X1201GB300

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-1935
Mfr. Part No.:
CMA02040X1201GB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

CMA

Resistance

1.2 kΩ

Package/Case

0204

Technology

Thin Film

Tolerance

±2 %

Power Rating

0.25 W

Automotive Standard

AEC-Q200

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Termination Style

Solder

Voltage

200 V

CMA 0204 Series


Advanced Pulse load capability for the protection of circuitry with signal or mains input from surge Pulses

Also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge

Applications include all fields of automotive, telecommunication, industrial and medical equipment

Metal Electrode Leadless Face SMT Resistors

Each (In a Pack of 10)
$0.398
Each (In a Pack of 5)
$1.804
Each (On a Reel of 500)
$0.196
Each (In a Pack of 25)
$0.069

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy