Vishay CMA 1.2 kΩ, 0204 Thin Film ±2 % 0.25 W - CMA02040X1201GB300
- RS Stock No.:
- 180-4364
- Mfr. Part No.:
- CMA02040X1201GB300
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-4364
- Mfr. Part No.:
- CMA02040X1201GB300
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | CMA | |
| Resistance | 1.2 kΩ | |
| Package/Case | 0204 | |
| Technology | Thin Film | |
| Tolerance | ±2 % | |
| Power Rating | 0.25 W | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Termination Style | Solder | |
| Voltage | 200 V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series CMA | ||
Resistance 1.2 kΩ | ||
Package/Case 0204 | ||
Technology Thin Film | ||
Tolerance ±2 % | ||
Power Rating 0.25 W | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Termination Style Solder | ||
Voltage 200 V | ||
CMA 0204 Series
Advanced Pulse load capability for the protection of circuitry with signal or mains input from surge Pulses
Also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge
Applications include all fields of automotive, telecommunication, industrial and medical equipment
Metal Electrode Leadless Face SMT Resistors
Related links
- Vishay 1.2 kΩ, 0204 Thin Film ±2 % 0.25 W - CMA02040X1201GB300
- Vishay CMA 0204 10 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1002GB300
- Vishay CMA 0204 100 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1003GB300
- Vishay CMA 0204 10 Ω, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X1009GB300
- Vishay CMA 3.9 kΩ, 0204 Thin Film Surface Mount Resistor ±2 % 0.25 W - CMA02040X3901GB300
- Vishay MMA0204 1.2 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E1201BB100
- Vishay MMA0204 1.2 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1208FB300
- Vishay MMA0204 1.2 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1201FB300
