Panasonic ERJ 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF33R0C
- RS Stock No.:
- 179-7154
- Mfr. Part No.:
- ERJ1GNF33R0C
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$20.00
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 3000 | $0.02 | $20.00 |
| 4000 - 7000 | $0.019 | $19.00 |
| 8000 + | $0.019 | $19.00 |
*price indicative
- RS Stock No.:
- 179-7154
- Mfr. Part No.:
- ERJ1GNF33R0C
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 33Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Pressed Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 300μm | |
| Height | 230μm | |
| Termination Style | Solder | |
| Length | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 33Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Pressed Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 300μm | ||
Height 230μm | ||
Termination Style Solder | ||
Length 600μm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ Series SMD Resistor, 33Ω Resistance, ±1 % Tolerance - ERJ1GNF33R0C
This SMD resistor is a precision component designed for surface mount applications. With a resistance Value of 33 Ω and housed in a Compact 0201 package, it is suitable for various electronic circuits. The thick film technology ensures reliable performance within a wide temperature range, from -55°C to +125°C.
Features & Benefits
• Provides a resistance of 33 Ω for precise circuit performance
• Manufactured using thick film technology for durability
• Offered in a 0201 size, optimising space on PCBs
• Maintains a tolerance of ±1% for reliable results
• Operates effectively within a temperature range of -55°C to +125°C
• Meets AEC-Q200 standards, ensuring quality for automotive applications
• Manufactured using thick film technology for durability
• Offered in a 0201 size, optimising space on PCBs
• Maintains a tolerance of ±1% for reliable results
• Operates effectively within a temperature range of -55°C to +125°C
• Meets AEC-Q200 standards, ensuring quality for automotive applications
Applications
• Used in automotive electronic control units
• Effective in consumer electronics for circuit reliability
• Ideal for sensor within limited spaces
• Utilised in telecommunications equipment
• Applied in industrial automation systems for performance stability
• Effective in consumer electronics for circuit reliability
• Ideal for sensor within limited spaces
• Utilised in telecommunications equipment
• Applied in industrial automation systems for performance stability
What is the significance of the temperature coefficient?
The temperature coefficient of ±200 ppm/°C indicates how the resistor's Value changes with temperature, ensuring it maintains performance across operating conditions in various environments.
How does this component perform in automotive settings?
Meeting AEC-Q200 standards makes it suitable for automotive applications, ensuring reliable performance under the demanding conditions typical of vehicle environments, such as temperature extremes and vibrations.
What applications benefit from using a thick film resistor?
Thick film resistors are preferred in applications requiring high precision and stability, such as in signal processing and filtering circuits, due to their robust construction and reliability.
Related links
- Panasonic ERJ 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF33R0C
- Panasonic ERJ 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1001C
- Panasonic ERJ 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF47R0C
- Panasonic ERJ 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1002C
- Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1000C
- Panasonic ERJ1G 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF10R0C
- Panasonic ERJ1G 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF4703C
- Panasonic ERJ1G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1003C
