Panasonic ERJ 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF33R0C
- RS Stock No.:
- 179-7093
- Mfr. Part No.:
- ERJ1GNF33R0C
- Brand:
- Panasonic
This image is representative of the product range
Add 30000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$195.00
(exc. GST)
$210.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 15000 - 15000 | $0.013 | $195.00 | - |
| 30000 - 135000 | $0.013 | $195.00 | - |
| 150000 + | $0.011 | $165.00 | $300.00 |
*price indicative
- RS Stock No.:
- 179-7093
- Mfr. Part No.:
- ERJ1GNF33R0C
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 33Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Pressed Carrier Tape | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Height | 230μm | |
| Length | 600μm | |
| Width | 300μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 33Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Pressed Carrier Tape | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Height 230μm | ||
Length 600μm | ||
Width 300μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERJ Series SMD Resistor, 33Ω Resistance, ±1 % Tolerance - ERJ1GNF33R0C
Features & Benefits
• Manufactured using thick film technology for durability
• Offered in a 0201 size, optimising space on PCBs
• Maintains a tolerance of ±1% for reliable results
• Operates effectively within a temperature range of -55°C to +125°C
• Meets AEC-Q200 standards, ensuring quality for automotive applications
Applications
• Effective in consumer electronics for circuit reliability
• Ideal for sensor within limited spaces
• Utilised in telecommunications equipment
• Applied in industrial automation systems for performance stability
What is the significance of the temperature coefficient?
How does this component perform in automotive settings?
What applications benefit from using a thick film resistor?
Related links
- Panasonic ERJ 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF33R0C
- Panasonic ERJ 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1001C
- Panasonic ERJ 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF47R0C
- Panasonic ERJ 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1002C
- Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1000C
- Panasonic ERJ1G 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF10R0C
- Panasonic ERJ1G 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF4703C
- Panasonic ERJ1G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1003C
