Panasonic ERJ1G 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF10R0C
- RS Stock No.:
- 179-7137
- Mfr. Part No.:
- ERJ1GNF10R0C
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$20.00
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 3000 | $0.02 | $20.00 |
| 4000 - 7000 | $0.019 | $19.00 |
| 8000 + | $0.019 | $19.00 |
*price indicative
- RS Stock No.:
- 179-7137
- Mfr. Part No.:
- ERJ1GNF10R0C
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Pressed Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ1G | |
| Maximum Operating Temperature | 125°C | |
| Length | 600μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 230μm | |
| Width | 300μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Pressed Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ1G | ||
Maximum Operating Temperature 125°C | ||
Length 600μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 230μm | ||
Width 300μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Features
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flowsoldering
Low Resistance Tolerance
ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type : ±1 %
ERJ1R, 2R, 3R, 6R Type : ±0.5 %
Related links
- Panasonic ERJ1G 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF10R0C
- Panasonic ERJ1G 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF4703C
- Panasonic ERJ1G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1003C
- Panasonic ERJ1G 47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF4702C
- Panasonic ERJ1G 470 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF4700C
- Panasonic ERJ1G 22 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF22R0C
- Panasonic ERJ1G 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1004C
- Panasonic ERJ1G 220 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF2200C
