Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable, Flat Ribbon Cable, 16, 200 mm Length
- RS Stock No.:
- 197-3391
- Distrelec Article No.:
- 303-97-291
- Mfr. Part No.:
- 490107671612S
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$15.58
(exc. GST)
$17.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $15.58 | - |
| 5 - 19 | $14.96 | 3% |
| 20 - 59 | $14.34 | 7% |
| 60 + | $14.02 | 10% |
*price indicative
- RS Stock No.:
- 197-3391
- Distrelec Article No.:
- 303-97-291
- Mfr. Part No.:
- 490107671612S
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon Cable | |
| Number of Conductors | 16 | |
| Series | WR-WST REDFIT IDC | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), REACH ((EC)1907/2006) | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon Cable | ||
Number of Conductors 16 | ||
Series WR-WST REDFIT IDC | ||
Cable Length 200mm | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), REACH ((EC)1907/2006) | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
The Wurth Elektronik WR-WST series 16 wire pre-pressed cable is designed and developed with the intention for use in general electronics equipment. The length of the cable is 200mm.
Operating temperature range is from -25°C to +105°C
Related links
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 12, 200 mm Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 14, 200 mm Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 18, 200 mm Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 20, 200 mm Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 6, 200 mm Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 200 mm Length
- Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable 200 mm Length
- Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable 200 mm Length
