Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1000C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 15000 units)*

$150.00

(exc. GST)

$150.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
15000 - 15000$0.01$150.00
30000 - 135000$0.01$150.00
150000 +$0.009$135.00

*price indicative

RS Stock No.:
179-7080
Mfr. Part No.:
ERJ1GNF1000C
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±1 %

Packaging

Pressed Carrier Tape

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

300μm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Length

600μm

Termination Style

Solder

Height

230μm

COO (Country of Origin):
JP

Panasonic ERJ Series SMD Resistor, 100Ω Resistance, ±1 % Tolerance - ERJ1GNF1000C


This SMD resistor is a high-performance component designed for use in various electronic applications. Offering a resistance of 100 Ω, it is encapsulated in a Compact 0201 (0603M) package. The thick film technology ensures robust operation across a wide temperature range, from -55°C to +125°C, making it suitable for demanding environments. With a low tolerance of ±1 %, this resistor guarantees precision in your circuits.

Features & Benefits


• Provides reliable resistance of 100 Ω for stable performance
• Utilises thick film technology for consistent durability
• Compact 0201 package allows for space-saving designs
• Operates effectively under high temperatures up to +125°C
• Rated for 0.05 W, suitable for low-power applications
• Complies with AEC-Q200 standards for automotive usage

Applications


• Used with PCBs in automotive electronics
• Ideal for signal processing in communication devices
• Utilised in consumer electronics for power regulation
• Effective in industrial automation systems
• Enhances performance in HVAC control circuits

What advantages does operating at a temperature range of -55°C to +125°C offer?


The wide temperature range enables suitability for applications in extreme environments, ensuring the component maintains performance across varying conditions, which is critical for reliability in automotive and industrial systems.

How does the low tolerance of ±1 % impact circuit design?


A low tolerance ensures greater accuracy in electrical circuits, reducing the risk of errors in sensitive applications, which is essential in high-quality electronic designs.

What benefits does the 0201 package size bring to modern electronics?


The Compact 0201 size allows for higher density designs on PCBs, optimising space utilisation and enhancing performance in miniaturised devices.

In what ways can this resistor contribute to the overall efficiency of a product?


By ensuring accurate resistance and effective heat dissipation, it contributes to the overall stability and efficiency of electrical circuits, reducing power loss in critical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy