KOA PSG4 1 mΩ, 2725 Metal Strip Surface Mount Resistor ±1 % 8 W - PSG4NTEB1L00F
- RS Stock No.:
- 178-6120
- Mfr. Part No.:
- PSG4NTEB1L00F
- Brand:
- KOA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$3,175.50
(exc. GST)
$3,493.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $2.117 | $3,175.50 |
| 7500 + | $2.07 | $3,105.00 |
*price indicative
- RS Stock No.:
- 178-6120
- Mfr. Part No.:
- PSG4NTEB1L00F
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Resistor Type | High Power | |
| Package/Case | 2725 | |
| Packaging | Embossed Plastic | |
| Tolerance | ±1 % | |
| Power Rating | 8W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PSG4 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Termination Style | Solder | |
| Length | 3mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Height | 1.8mm | |
| Width | 6.6mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Resistor Type High Power | ||
Package/Case 2725 | ||
Packaging Embossed Plastic | ||
Tolerance ±1 % | ||
Power Rating 8W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PSG4 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Termination Style Solder | ||
Length 3mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Height 1.8mm | ||
Width 6.6mm | ||
- COO (Country of Origin):
- JP
Correcter electric current detection is possible to 4-terminal construction
Excellent T.C.R. achieved (±50x10-6/K)
Ultra low resistance, suitable for large current sensing
Automatic mounting machines are applicable
Suitable for reflow soldering (Not suitable for flow soldering)
Related links
- KOA PSG4 1 mΩ, 2725 Metal Strip Surface Mount Resistor ±1 % 8 W - PSG4NTEB1L00F
- KOA PSG4 500 Ω, 2725 Metal Strip Surface Mount Resistor ±1 % 10 W - PSG4NTEBL500F
- KOA PSJ2 1 mΩ, 3920 Metal Strip Surface Mount Resistor ±1 % 8 W - PSJ2NTEB1L00F
- Bourns CSS2H-5930 500 Ω, 5930 Metal Strip Surface Mount Resistor ±1 % 8 W - CSS2H-5930R-L500FE
- Bourns CSS2H-3920 1 mΩ, 3920 Metal Strip Surface Mount Resistor ±1 % 8 W - CSS2H-3920R-1L00FE
- KOA PSJ2 200 Ω, 3920 Metal Strip Surface Mount Resistor ±1 % 12 W - PSJ2NTEBL200F
- KOA PSF4 500 Ω, 1216 Metal Strip Surface Mount Resistor ±1 % 5 W - PSF4NTEBL500F
- KOA PSJ2 500 Ω, 3920 Metal Strip Surface Mount Resistor ±1 % 10 W - PSJ2NTEBL500F
