Panasonic ERJ 5.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF5601V
- RS Stock No.:
- 176-3616
- Mfr. Part No.:
- ERJ3EKF5601V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$17.00
(exc. GST)
$19.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 196,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.017 | $17.00 | - |
| 2000 - 2000 | $0.016 | $16.00 | 5% |
| 3000 + | $0.016 | $16.00 | 5% |
*price indicative
- RS Stock No.:
- 176-3616
- Mfr. Part No.:
- ERJ3EKF5601V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5.6kΩ | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 5.6kΩ | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
Width 800μm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 5.6kΩ Resistance, 0.1W Power Rating - ERJ3EKF5601V
This SMD resistor is designed for precision applications requiring reliability and accuracy. With a resistance Value of 5.6 kΩ and packaged in a Compact 0603 format, this component is Ideal for various electronic circuits. Its robust performance is supported by thick film technology, making it suitable for automotive and industrial environments.
Features & Benefits
• Offers ±1% tolerance for high precision applications
• Suitable for high-temperature operations up to +155 °C
• Compliant with AEC-Q200 standards for automotive use
• Compact 0603 resistor package optimises space on PCBs
• Designed with a power rating of 0.1 W for efficient performance
• Utilises thick film technology for enhanced durability
• Suitable for high-temperature operations up to +155 °C
• Compliant with AEC-Q200 standards for automotive use
• Compact 0603 resistor package optimises space on PCBs
• Designed with a power rating of 0.1 W for efficient performance
• Utilises thick film technology for enhanced durability
Applications
• Used in automotive electronics and control systems
• Suitable for consumer electronics requiring space-saving design
• Employed in industrial automation for high reliability
• Commonly applied in telecommunications equipment
• Utilised in power supply circuits to ensure stability
• Suitable for consumer electronics requiring space-saving design
• Employed in industrial automation for high reliability
• Commonly applied in telecommunications equipment
• Utilised in power supply circuits to ensure stability
What operational temperatures can this component withstand?
It functions effectively within a temperature range of -55 °C to +155 °C, ensuring reliability in diverse environments.
How does the tolerance of this component affect circuit performance?
The ±1% tolerance allows for precise control in circuits, minimising the risk of signal distortion in sensitive applications.
What features make this component suitable for automotive applications?
Its AEC-Q200 compliance and temperature stability are Crucial for sustaining performance in harsh automotive conditions.
What makes the 0603 package advantageous for modern electronics?
The Compact size of the 0603 package saves valuable PCB space, which is essential in today's miniaturised electronic designs.
How does thick film technology contribute to this component's performance?
Thick film technology enhances the resistor's durability and stability, making it suitable for high-stress applications such as automotive use.
Related links
- Panasonic ERJ 5.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF5601V
- Panasonic ERJ 5.6 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF5601X
- Panasonic ERJ 5.6 kΩ, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RBD5601V
- Panasonic ERJ 5.6 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD5601V
- Panasonic ERJ 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJS08J562V
- Panasonic ERJ 5.6 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQF5R6U
- Panasonic ERJ 5.6 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJU06F5601V
- Panasonic ERJ 5.6 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ5R6X
