Panasonic ERJ 5.6 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ5R6X
- RS Stock No.:
- 287-641
- Mfr. Part No.:
- ERJ2GEJ5R6X
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$0.25
(exc. GST)
$0.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49,330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $0.025 | $0.25 |
*price indicative
- RS Stock No.:
- 287-641
- Mfr. Part No.:
- ERJ2GEJ5R6X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5.6Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 to +600 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 400μm | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5.6Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient -100 to +600 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 400μm | ||
Width 500μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series Surface Mount Fixed Resistor, 5.6Ω Resistance, 0.1W Power Rating - ERJ2GEJ5R6X
This surface mount fixed resistor is designed for efficient integration in various electronic systems and applications. With a Compact 0402 (1005M) package, it accommodates space-constrained designs. Offering a resistance of 5.6Ω, this thick film resistor is built to perform within a broad temperature range of -55°C to +155°C, making it suitable for demanding environments.
Features & Benefits
• Offers reliable performance with a tolerance of ±5%
• Low power rating of 0.1 W minimises energy consumption
• Temperature coefficient range of -100 to +600ppm/°C ensures stability
• AEC-Q200 compliant for automotive applications
• Supports Advanced functionality in Compact surface mount components
• Constructed with thick film technology for durability
• Low power rating of 0.1 W minimises energy consumption
• Temperature coefficient range of -100 to +600ppm/°C ensures stability
• AEC-Q200 compliant for automotive applications
• Supports Advanced functionality in Compact surface mount components
• Constructed with thick film technology for durability
Applications
• Utilised in automotive electronic controls and sensors
• Ideal for temperature management in industrial automation systems
• Effective in precision voltage regulation circuits
• Integrated into Compact consumer electronic devices
• Used in power management solutions for low voltage operations
• Ideal for temperature management in industrial automation systems
• Effective in precision voltage regulation circuits
• Integrated into Compact consumer electronic devices
• Used in power management solutions for low voltage operations
What is the significance of the resistance Value provided?
The resistance Value of 5.6Ω is Crucial for ensuring proper current flow and voltage regulation in circuits, contributing to accurate performance in electronic components.
How does the temperature coefficient impact functionality?
A temperature coefficient of -100 to +600ppm/°C allows this component to maintain consistent resistance values across various temperatures, which enhances circuit reliability.
In which environments can the component be effectively used?
This component is suitable for both low and high-temperature environments, making it Ideal for automotive and industrial applications where temperature fluctuations are common.
What technology is utilised in the construction of this resistor?
It is manufactured using thick film technology, providing enhanced durability and performance over a wide range of applications, particularly in Compact builds.
Related links
- Panasonic ERJ 1 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ105X
- Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ100V
- Panasonic ERJ3G 1.2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ125V
- Panasonic ERJ3G 100 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ104V
- Panasonic ERJ3G 120 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ121V
- Panasonic ERJ3G 33 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ330V
- Panasonic ERJ2G 560 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ561X
- Panasonic ERJ3G 12 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ123V
