Panasonic ERJ 5.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF5601V
- RS Stock No.:
- 175-5772
- Mfr. Part No.:
- ERJ3EKF5601V
- Brand:
- Panasonic
This image is representative of the product range
Add 10000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$50.00
(exc. GST)
$50.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 195,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.01 | $50.00 | - |
| 10000 - 15000 | $0.01 | $50.00 | - |
| 20000 + | $0.01 | $50.00 | - |
*price indicative
- RS Stock No.:
- 175-5772
- Mfr. Part No.:
- ERJ3EKF5601V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5.6kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5.6kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
Height 450μm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 5.6kΩ Resistance, 0.1W Power Rating - ERJ3EKF5601V
Features & Benefits
• Suitable for high-temperature operations up to +155 °C
• Compliant with AEC-Q200 standards for automotive use
• Compact 0603 resistor package optimises space on PCBs
• Designed with a power rating of 0.1 W for efficient performance
• Utilises thick film technology for enhanced durability
Applications
• Suitable for consumer electronics requiring space-saving design
• Employed in industrial automation for high reliability
• Commonly applied in telecommunications equipment
• Utilised in power supply circuits to ensure stability
What operational temperatures can this component withstand?
How does the tolerance of this component affect circuit performance?
What features make this component suitable for automotive applications?
What makes the 0603 package advantageous for modern electronics?
How does thick film technology contribute to this component's performance?
Related links
- Panasonic ERJ 5.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF5601V
- Panasonic ERJ 5.6 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF5601X
- Panasonic ERJ 5.6 kΩ, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RBD5601V
- Panasonic ERJ 5.6 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD5601V
- Panasonic ERJ 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJS08J562V
- Panasonic ERJ 5.6 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQF5R6U
- Panasonic ERJ 5.6 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJU06F5601V
- Panasonic ERJ 5.6 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ2GEJ5R6X
