Panasonic ERJ 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1002C
- RS Stock No.:
- 176-3597
- Distrelec Article No.:
- 304-30-735
- Mfr. Part No.:
- ERJ1GNF1002C
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $4.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$20.00
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 78,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 3000 | $0.02 | $20.00 | - |
| 4000 - 7000 | $0.019 | $19.00 | $4.00 |
| 8000 + | $0.019 | $19.00 | $8.00 |
*price indicative
- RS Stock No.:
- 176-3597
- Distrelec Article No.:
- 304-30-735
- Mfr. Part No.:
- ERJ1GNF1002C
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Pressed Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 300μm | |
| Length | 600μm | |
| Termination Style | Solder | |
| Height | 230μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Pressed Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 300μm | ||
Length 600μm | ||
Termination Style Solder | ||
Height 230μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERJ Series SMD Resistor, 10 kΩ Resistance, ±1 % Tolerance - ERJ1GNF1002C
This SMD resistor is a key component in electronic circuits, providing precise resistance values for reliable performance. With a resistance of 10 kΩ, this thick film resistor features a Compact 0201 package design, making it suitable for applications where space is critical. It operates efficiently within a temperature range of -55°C to +125°C, ensuring stability under various conditions.
Features & Benefits
• High precision with a tolerance of ±1% for accurate performance
• Low power rating of 0.05 W reduces energy consumption
• AEC-Q200 compliant for automotive-grade applications
• Robust thick film technology enhances durability and reliability
• Excellent temperature coefficient of ±200 ppm/°C for consistent operation
• Compact 0201 resistor package optimises space utilisation in designs
• Low power rating of 0.05 W reduces energy consumption
• AEC-Q200 compliant for automotive-grade applications
• Robust thick film technology enhances durability and reliability
• Excellent temperature coefficient of ±200 ppm/°C for consistent operation
• Compact 0201 resistor package optimises space utilisation in designs
Applications
• Used in automotive electronics for power management systems
• Suitable for signal processing in telecommunications devices
• Effective in consumer electronics for efficient power supply circuits
• Applied in industrial automation controls to ensure low power usage
• Suitable for signal processing in telecommunications devices
• Effective in consumer electronics for efficient power supply circuits
• Applied in industrial automation controls to ensure low power usage
How does the operating temperature range affect performance in sensitive environments?
The wide operating temperature range of -55°C to +125°C ensures that it maintains consistent resistance under varying environmental conditions, making it Ideal for sensitive applications in extreme climates.
What advantages does the thick film technology offer over other types?
Thick film technology provides greater reliability and durability, making it suitable for high-stress applications and ensuring stable performance over time, particularly in automotive and industrial settings.
Can this resistor be used in densely packed circuit boards?
Yes, the Compact 0201 package allows for efficient placement on dense circuit boards, facilitating Advanced designs without compromising performance or space.
Related links
- Panasonic ERJ 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1002C
- Panasonic ERJ 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1001C
- Panasonic ERJ 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF47R0C
- Panasonic ERJ 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF33R0C
- Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1000C
- Panasonic ERJ1G 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF10R0C
- Panasonic ERJ1G 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF4703C
- Panasonic ERJ1G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1003C
