Vishay MMA 82 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.07 W - MMA02040E8202BB100
- RS Stock No.:
- 172-5468
- Mfr. Part No.:
- MMA02040E8202BB100
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $855.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,707.00
(exc. GST)
$1,878.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.569 | $1,707.00 | - |
| 15000 + | $0.512 | $1,536.00 | $855.00 |
*price indicative
- RS Stock No.:
- 172-5468
- Mfr. Part No.:
- MMA02040E8202BB100
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 82kΩ | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | ±0.1 % | |
| Packaging | Tube | |
| Voltage | 200V | |
| Power Rating | 0.07W | |
| Temperature Coefficient | -15 ppm/K, +15 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | MMA | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 82kΩ | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance ±0.1 % | ||
Packaging Tube | ||
Voltage 200V | ||
Power Rating 0.07W | ||
Temperature Coefficient -15 ppm/K, +15 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMA | ||
Minimum Operating Temperature -10°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Length 3.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
MMU 0102, MMA 0204 and MMB 0207 precision thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication, and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Superior stability: class 0.05
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
MMA 0204 Precision MELF 0.1% Resistors
Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Surface Mount - MELF
Approvals
EN 140401-803
- RS Stock No. 6787652
- Mfr. Part No. MMA02040E1501BB100
Each (In a Pack of 5)
$1.804
RS Better World
- RS Stock No. 6787637
- Mfr. Part No. MMA02040E1001BB100
Each (In a Pack of 5)
$1.804
- RS Stock No. 6787270
- Mfr. Part No. MMA02040C2003FB300
Each (In a Pack of 25)
$0.069
RS Better World
- RS Stock No. 6787696
- Mfr. Part No. MMA02040E2201BB100
Each (In a Pack of 5)
$1.804
Related links
- Vishay MMA 82 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.07 W - MMA02040E8202BB100
- Vishay MMA 150 Ω, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.07 W - MMA02040E1500BB100
- Vishay MMA 1.5 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.07 W - MMA02040E1501BB100
- Vishay MMA 160 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.07 W - MMA02040E1603BB100
- Vishay MMA 11 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1102FB300
- Vishay MMA 13 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % Surface 0.25 W - MMA02040C1302FB300
- Vishay MMA 47 Ω, 0204 Thin Film Surface Mount Resistor ±1 % Surface 0.25 W - MMA02040C4759FB300
- Vishay MMA 750 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C7500FB300








