Vishay MMA 1.5 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.07 W - MMA02040E1501BB100

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.02

(exc. GST)

$9.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 215 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 745$1.804$9.02
750 - 1495$1.776$8.88
1500 +$1.73$8.65

*price indicative

RS Stock No.:
678-7652
Mfr. Part No.:
MMA02040E1501BB100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

1.5kΩ

Technology

Thin Film

Package/Case

0204

Packaging

Tube

Tolerance

±0.1 %

Voltage

200V

Power Rating

0.07W

Temperature Coefficient

-15 ppm/K, +15 ppm/K

Automotive Standard

AEC-Q200

Pin Count

2

Series

MMA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

Solder

Width

1.4mm

Length

3.6mm

MMU 0102, MMA 0204 and MMB 0207 precision thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication, and medical equipment reflect the outstanding level of proven reliability.

Advanced metal film technology

Superior stability: class 0.05

Intrinsic sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Industrial

Medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy