Molex 53398 Series Straight Surface PCB Header, 12 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 167-1947
- Mfr. Part No.:
- 53398-1271
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,150.00
(exc. GST)
$1,260.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.15 | $1,150.00 | - |
| 2000 - 3000 | $1.121 | $1,121.00 | 2% |
| 4000 + | $1.104 | $1,104.00 | 3% |
*price indicative
- RS Stock No.:
- 167-1947
- Mfr. Part No.:
- 53398-1271
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53398 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 1.25mm | |
| Tail Pin Length | 600μm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53398 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 1.25mm | ||
Tail Pin Length 600μm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY


Molex 53398 Series PCB Header, 1.25mm Pitch, 12 Contacts - 53398-1271
This PCB header is a 1.25mm pitch connector designed for surface mount applications. Featuring a vertical orientation and a shrouded design, it accommodates 12 circuits. This lead-free connector facilitates wire-to-board connections and is constructed to withstand temperatures ranging from -40°C to +85°C, ensuring reliable performance in diverse environments.
Features & Benefits
• 12 pin configuration supports efficient signal transmission
• Surface mount design enables space-saving layouts
• Shrouded feature enhances connection security
• Solder termination ensures durable and stable connections
• Phosphor bronze contacts provide excellent conductivity
• Vertical mounting optimises PCB space utilisation
Applications
• Used for signal transmission in automated devices
• Ideal for connecting various electronic components
• Suitable for assembly in compact electrical systems
• Utilised in mechanical devices for efficient wiring
• Commonly found in networking and communication equipment
How does the vertical orientation impact installation and space management?
The vertical orientation allows for a compact design, making it easier to fit within densely populated circuit boards, thus optimising space management during assembly.
What are the benefits of the shrouded design?
The shrouded design prevents misalignment during mating, ensuring a secure connection while reducing the risk of accidental disconnections in applications where reliability is critical.
What materials are used for the contacts and plating, and how do they affect performance?
The contacts are made of phosphor bronze with tin plating, offering excellent conductivity and resistance to corrosion, which in turn enhances the longevity and reliability of connections in various environments.
What is the maximum rated current and voltage for effective functionality?
The connector can support a maximum current of 1A and a voltage rating of 125V, making it suitable for a range of electronic applications where power requirements are moderate.
What temperature ranges are suitable for operation?
This product can operate effectively within a temperature range of -40°C to +85°C, allowing it to be used in both cold and warm environments without compromising performance.
Approvals
UL (E29179); CSA (LR19980)
Related links
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
