Panasonic ERJT14 2.7kΩ, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- RS Stock No.:
- 172-4021
- Mfr. Part No.:
- ERJT14J272U
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-4021
- Mfr. Part No.:
- ERJT14J272U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2.7kΩ | |
| Technology | Thick Film | |
| Package/Case | 1210 (3225M) | |
| Tolerance | ±5% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJT14 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2.7kΩ | ||
Technology Thick Film | ||
Package/Case 1210 (3225M) | ||
Tolerance ±5% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJT14 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Panasonic ERJT14 680Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- Panasonic ERJT14 10Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- Panasonic ERJT14 510Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- Panasonic ERJP14 680Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- Yageo RC1210 0Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W
- TE Connectivity CRGS 5.6MΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W
- TE Connectivity CRGS 82kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W
- TE Connectivity CRGS 18kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W












