TE Connectivity CRGS 18kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W
- RS Stock No.:
- 164-7219
- Mfr. Part No.:
- CRGS0805J18K
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-7219
- Mfr. Part No.:
- CRGS0805J18K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 18kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ≤±100ppm/°C | |
| Series | CRGS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 18kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.5W | ||
Temperature Coefficient ≤±100ppm/°C | ||
Series CRGS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TE Connectivity CRGS 18kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W
- TE Connectivity CRGS 5.6MΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W
- TE Connectivity CRGS 82kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W
- TE Connectivity CRGS 8.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W
- TE Connectivity TLM 47mΩ, 1206 (3216M) Metal Foil SMD Resistor ±5% 0.5W
- TE Connectivity TLM 47mΩ, 1206 (3216M) Metal Strip SMD Resistor ±5% 0.5W
- TE Connectivity TLM 39mΩ, 1206 (3216M) Metal Strip SMD Resistor ±5% 0.5W
- Panasonic ERJT14 2.7kΩ, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W











