Panasonic ERJPA3 470 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F4700V
- RS Stock No.:
- 172-3858
- Mfr. Part No.:
- ERJPA3F4700V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$130.00
(exc. GST)
$145.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.026 | $130.00 | - |
| 10000 - 15000 | $0.025 | $125.00 | 3% |
| 20000 + | $0.025 | $125.00 | 3% |
*price indicative
- RS Stock No.:
- 172-3858
- Mfr. Part No.:
- ERJPA3F4700V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 470Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.33W | |
| Voltage | 100V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPA3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 470Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.33W | ||
Voltage 100V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJPA3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
- COO (Country of Origin):
- JP
Panasonic ERJPA3 Series SMD Resistor, 470Ω Resistance, ±1 % Tolerance - ERJPA3F4700V
This SMD resistor is a precision component ideal for various electronic applications. With a compact 0603 (1608M) package, this device offers a resistance of 470Ω and maintains a tolerance of ±1%. The robust thick film technology ensures highly stable performance across a wide range of temperatures.
Features & Benefits
• Offers a resistance value of 470Ω for precise circuit functionality
• Utilises thick film technology for lasting durability and reliability
• Supports a power rating of 0.33W for low power applications
• Features an automotive-grade design, compliant with AEC-Q200 standards
• Operates effectively in temperatures as low as -55 °C
• Temperature coefficient of ±100 ppm/°C for consistent performance
Applications
• Used in automotive electronic systems requiring stability
• Integrated into precision instruments in industrial automation
• Suitable for low-power electronic devices and PCBs
• Ideal for various across the electrical and mechanical industries
What are the key advantages of using this component in automotive applications?
This component's automotive-grade design ensures reliability under harsh conditions, while its compliance with AEC-Q200 standards offers assurance in critical automotive circuits.
How does the operating temperature range affect performance?
The -55 °C minimum operating temperature ensures the component functions reliably in extreme environments, making it suitable for outdoor and adverse conditions without compromising performance.
What type of circuits benefit most from the thick film technology?
Thick film technology is beneficial in circuits requiring durability and stability, as it enhances resistance against environmental factors and improves overall longevity, making it ideal for industrial applications.
Related links
- Panasonic ERJPA3 470 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F4700V
- Panasonic ERJPA3 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F4701V
- Panasonic ERJPA3 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1000V
- Panasonic ERJPA3 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2201V
- Panasonic ERJPA3 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1001V
- Panasonic ERJPA3 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1004V
- Panasonic ERJPA3 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F56R0V
- Panasonic ERJPA3 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F5600V
