Vishay CRCW 30 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120630R0FKEA
- RS Stock No.:
- 169-4876
- Mfr. Part No.:
- CRCW120630R0FKEA
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$110.00
(exc. GST)
$120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.022 | $110.00 |
| 10000 - 15000 | $0.021 | $105.00 |
| 20000 + | $0.021 | $105.00 |
*price indicative
- RS Stock No.:
- 169-4876
- Mfr. Part No.:
- CRCW120630R0FKEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 30Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Standards/Approvals | EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 30Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Height 550μm | ||
Termination Style Solder | ||
Standards/Approvals EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | ||
Width 1.6mm | ||
1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (ZeroΩ to 9.09kΩ)
Features and benefits:
Applications:
- RS Stock No. 6792033
- Mfr. Part No. CRCW120630R0FKEA
- RS Stock No. 6792033P
- Mfr. Part No. CRCW120630R0FKEA
- RS Stock No. 6792272
- Mfr. Part No. CRCW120662R0FKEA
- RS Stock No. 6792336
- Mfr. Part No. CRCW1206820RFKEA
Related links
- Vishay CRCW 30 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120630R0FKEA
- Vishay CRCW 30 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120630K0FKEA
- Vishay CRCW 1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061R00FKEA
- Vishay CRCW 5.62 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12065K62FKEA
- Vishay CRCW 13 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120613K0FKEA
- Vishay CRCW 2.4 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12062K40FKEA
- Vishay CRCW 2.2 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12062M20FKEA
- Vishay CRCW 47 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120647K0FKEA










