Molex 8 Way Female PicoBlade Male Unterminated Wire to Board Cable, 300 mm
- RS Stock No.:
- 224-8652
- Mfr. Part No.:
- 2181120803
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$203.80
(exc. GST)
$224.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | $4.076 | $203.80 |
| 250 - 450 | $3.864 | $193.20 |
| 500 + | $3.679 | $183.95 |
*price indicative
- RS Stock No.:
- 224-8652
- Mfr. Part No.:
- 2181120803
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | PicoBlade | |
| Product Type | Wire to Board Cable | |
| Series | 218112 | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Male | |
| Number of Contacts A | 8 | |
| Jacket Colour | Natural | |
| Cable Length | 300mm | |
| Jacket Material | Polyester | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A PicoBlade | ||
Product Type Wire to Board Cable | ||
Series 218112 | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Male | ||
Number of Contacts A 8 | ||
Jacket Colour Natural | ||
Cable Length 300mm | ||
Jacket Material Polyester | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- TH
The Molex off the shelf PicoBlade series female to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
- RS Stock No. 2248653
- Mfr. Part No. 2181120803
Each
$5.55
- RS Stock No. 2248650
- Mfr. Part No. 2181120802
Each (In a Bag of 50)
$4.076
- RS Stock No. 2248651
- Mfr. Part No. 2181120802
Each
$5.78
- RS Stock No. 2248655
- Mfr. Part No. 2181120804
Each
$5.99
Related links
- Molex 8 Way Female PicoBlade Male Unterminated Wire to Board Cable, 300 mm
- Molex 8 Way Female PicoBlade Male Unterminated Wire to Board Cable, 225 mm
- Molex 8 Way Female PicoBlade Male Unterminated Wire to Board Cable, 425 mm
- Molex 8 Way Female PicoBlade Male Unterminated Wire to Board Cable, 150 mm
- Molex 8 Way Female PicoBlade Male Unterminated Wire to Board Cable, 75 mm
- Molex 9 Way Female PicoBlade Male Unterminated Wire to Board Cable, 300 mm
- Molex 5 Way Female PicoBlade Male Unterminated Wire to Board Cable, 300 mm
- Molex 8 Way Male PicoBlade Male Unterminated Wire to Board Cable, 300 mm









