Panasonic ERA 6.2kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
- RS Stock No.:
- 169-1235
- Mfr. Part No.:
- ERA8AEB622V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-1235
- Mfr. Part No.:
- ERA8AEB622V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 6.2kΩ | |
| Technology | Thin Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 6.2kΩ | ||
Technology Thin Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±0.1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA 1.1kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
- Panasonic ERA 360Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
- Panasonic ERA 130Ω, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W
- TE Connectivity RP73 10.7kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- Vishay MMA0204 5.6kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W
- TE Connectivity RP73 191kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- KOA RN73H 330Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- KOA RN73H 470Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
