KOA RN73H 470Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- RS Stock No.:
- 178-6782
- Mfr. Part No.:
- RN73H2ATTD4700B25
- Brand:
- KOA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-6782
- Mfr. Part No.:
- RN73H2ATTD4700B25
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 470Ω | |
| Technology | Thin Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.12W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RN73H | |
| Minimum Operating Temperature | +85°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 470Ω | ||
Technology Thin Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±0.1% | ||
Power Rating 0.12W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RN73H | ||
Minimum Operating Temperature +85°C | ||
Maximum Operating Temperature +155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KOA RN73 long term precision thin (metal) film flat chip resistors (high reliability, for automotive). It is having power of 0.125W and it made up of Sn materials. The tolerance having ±0.1%. Package of 1206 and 7" 4mm pitch punched paper.
AEC-Q200 Tested
Endurance at 85°C (3,000h): ΔR of ±0.1%
High temperature exposure: ΔR of ±0.1%
High precision type ±5% is available
Low current noise
High reliability and high stability at elevated temperatures
Improved moisture resistance by glass passivation layer
Products meet EU RoHS requirements
Rated ambient temperature: 85°C, rated up to +155°C
Sulphur resistance verified according to ASTM B 809-95
Endurance at 85°C (3,000h): ΔR of ±0.1%
High temperature exposure: ΔR of ±0.1%
High precision type ±5% is available
Low current noise
High reliability and high stability at elevated temperatures
Improved moisture resistance by glass passivation layer
Products meet EU RoHS requirements
Rated ambient temperature: 85°C, rated up to +155°C
Sulphur resistance verified according to ASTM B 809-95
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KOA RN73H 330Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- KOA RN73H 47Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- KOA RN73H 100Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- KOA RN73H 47kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- KOA RN73H 12kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- KOA RN73H 8.2kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- KOA RN73H 1kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.12W
- KOA RN73H 1MΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W
