TE Connectivity RP73 191kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- RS Stock No.:
- 762-7144
- Mfr. Part No.:
- RP73PF2A191KBTDF
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 762-7144
- Mfr. Part No.:
- RP73PF2A191KBTDF
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 191kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | RP73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 191kΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25ppm/°C | ||
Series RP73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity RP73 10.7kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.25W
- Panasonic ERA 130Ω, 1206 (3216M) Metal Film SMD Resistor ±0.1% 0.25W
- Vishay MMA0204 5.6kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W
- Panasonic ERA 1.1kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
- Panasonic ERA 360Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
- Panasonic ERA 6.2kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
- TE Connectivity RP73 5.11kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W
- TE Connectivity RN73 215Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
