Vishay MMU0102 3.9 Ω, 0102 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - MMU01020C3908GB300
- RS Stock No.:
- 167-6984
- Mfr. Part No.:
- MMU01020C3908GB300
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-6984
- Mfr. Part No.:
- MMU01020C3908GB300
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3.9Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | ±2 % | |
| Power Rating | 0.3W | |
| Voltage | 150V | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MMU0102 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Length | 2.2mm | |
| Termination Style | Solder Cap | |
| Height | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3.9Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance ±2 % | ||
Power Rating 0.3W | ||
Voltage 150V | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MMU0102 | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Length 2.2mm | ||
Termination Style Solder Cap | ||
Height 2.2mm | ||
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMU0102 3.9 Ω, 0102 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - MMU01020C3908GB300
- Vishay MMU0102 6.8 Ω, 0102 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - MMU01020C6808GB300
- Vishay CHA 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-100RGNTD
- Vishay CHA 50 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-50RGNTD
- Vishay CHA 50 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-50RGFTD
- Vishay CHA 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % Surface 0.3 W - CHA0402-100RGFTD
- Vishay MMU0102 3.3 Ω, 0102 Thin Film Surface Mount Resistor ±2 % 0.3 W - MMU01020C3308GB300
- Vishay RCP 100 Ω, 1206 Thick Film Surface Mount Resistor ±2 % Surface 2.4 W - RCP1206W100RGEB
