Bourns CRM 100 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-R100ELF
- RS Stock No.:
- 167-4485
- Mfr. Part No.:
- CRM2512-FX-R100ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$944.00
(exc. GST)
$1,040.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,000 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.236 | $944.00 | - |
| 8000 - 12000 | $0.23 | $920.00 | 2% |
| 16000 + | $0.227 | $908.00 | 3% |
*price indicative
- RS Stock No.:
- 167-4485
- Mfr. Part No.:
- CRM2512-FX-R100ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 300V | |
| Power Rating | 2W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | CRM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.3mm | |
| Width | 3.1mm | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 300V | ||
Power Rating 2W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series CRM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.3mm | ||
Width 3.1mm | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- TW
CRM Series 2512 Format - Pulse Resistant
Bourns CRM2512 Series thickfilm power resistors with a rating of 2watts in a standard 2512 chip format. Having a very wide resistance range makes the CRM2512 Series suitable for different applications in power supply circuits including current sensing and inrush current limiting.
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- Bourns CRM 100 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-R100ELF
- Bourns CRM 100 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-1000ELF
- Bourns CRM 1 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-1001ELF
- Bourns CRM2512 10 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-10R0ELF
- Bourns CRM2512 200 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-R200ELF
- Bourns CRM2512 2 Ω, 2512 Thick Film Resistor 1 % 2 W - CRM2512-FX-2R00ELF
- Bourns CRM2512 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRM2512-FX-1R00ELF
- Bourns CRM 100 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - CRM2512-JW-104ELF
