Bourns CRM2512 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 2 W - CRM2512-FX-1R00ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$2,108.00

(exc. GST)

$2,320.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 16000$0.527$2,108.00
20000 +$0.51$2,040.00

*price indicative

RS Stock No.:
181-4403
Mfr. Part No.:
CRM2512-FX-1R00ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

1Ω

Technology

Thick Film

Resistor Type

Current

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

2W

Voltage

300V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q

Series

CRM2512

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Length

6.3mm

Termination Style

Solder

Width

3.1mm

Standards/Approvals

RoHS

Features

Thick film technology

Power rating of 2watts at 70°C

Low resistance value available

Applications

Current sensing

Power supplies

Stepper motor drives

Snubber resistor for flyback power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy