Bourns PWR163 15 Ω, TO-252 Metal Film Surface Mount Resistor ±1 % 25 W - PWR163S-25-15R0F

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$218.90

(exc. GST)

$240.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$4.378$218.90-
100 - 150$4.268$213.402%
200 +$4.202$210.104%

*price indicative

RS Stock No.:
167-0055
Mfr. Part No.:
PWR163S-25-15R0F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

15Ω

Resistor Type

Power

Technology

Metal Film

Package/Case

TO-252

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

PWR163

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

8.13mm

Standards/Approvals

RoHS

Width

2.79mm

Height

12.29mm

COO (Country of Origin):
CR

PWR163 Series SMT 25 W Power Resistor


PWR163 series are 25 W thick film surface mount power resistors. Featuring a DPAK style package and low inductance, these power resistors are Ideal for high frequency applications such as amplifiers for audio or wireless base stations. PWR163 series power resistors have excellent Pulse characteristics allowing them to be used in current limiting or capacitor discharge units. The PWR163 resistor is electrically isolated from the back plate and is compatible with lead free solder reflow temperatures.

Features and Benefits:

Low inductance

High-power rating

RoHS compliant

These power resistors are AEC-Q200 qualified and suitable for automotive applications. Typical applications for these power chip resistors include test and measurement, power supplies, motor drives and rectifiers.

Standards

AEC-Q200 qualified

Each
$8.17
Each (In a Tube of 50)
$3.969
Each
$8.17
Each
$7.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy