Bourns PWR220T-35 50 Ω, TO-220 Metal Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-50R0J

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$211.90

(exc. GST)

$233.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$4.238$211.90-
100 - 150$4.132$206.602%
200 +$4.069$203.453%

*price indicative

RS Stock No.:
167-0049
Mfr. Part No.:
PWR220T-35-50R0J
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

50Ω

Product Type

Surface Mount Resistor

Technology

Metal Film

Resistor Type

Power

Package/Case

TO-220

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

35W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

PWR220T-35

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

4mm

Standards/Approvals

RoHS

Termination Style

Pin

Length

10.1mm

Height

28.3mm

COO (Country of Origin):
CR

PWR220T-35 Series


The PWR220T-35 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.

TO-220 housing

Low inductance

Resistor electrically isolated from the backplate

High power rating

These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other suitable applications include test and measurement, motor drives, power supplies and rectifiers.

Low Inductive - Through Hole Package


Standards

AEC-Q200 qualified

Each
$7.11
Each (In a Tube of 50)
$3.862
Each
$7.40
Each
$7.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy