Bourns PWR220T-35 470 Ω, TO-220 Metal Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-4700J
- RS Stock No.:
- 796-2567
- Mfr. Part No.:
- PWR220T-35-4700J
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.80
(exc. GST)
$8.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $7.80 | - |
| 13 - 24 | $7.61 | 2% |
| 25 + | $7.50 | 3% |
*price indicative
- RS Stock No.:
- 796-2567
- Mfr. Part No.:
- PWR220T-35-4700J
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 470Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Resistor Type | Power | |
| Package/Case | TO-220 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 35W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | PWR220T-35 | |
| Maximum Operating Temperature | 155°C | |
| Length | 10.1mm | |
| Width | 4mm | |
| Termination Style | Pin | |
| Height | 28.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 470Ω | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Resistor Type Power | ||
Package/Case TO-220 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 35W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series PWR220T-35 | ||
Maximum Operating Temperature 155°C | ||
Length 10.1mm | ||
Width 4mm | ||
Termination Style Pin | ||
Height 28.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CR
PWR220T-35 Series
The PWR220T-35 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating
These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other suitable applications include test and measurement, motor drives, power supplies and rectifiers.
Low Inductive - Through Hole Package
Standards
AEC-Q200 qualified
Related links
- Bourns PWR220T-35 470 Ω, TO-220 Metal Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-4700J
- Bourns PWR220T-35 50 Ω, TO-220 Metal Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-50R0J
- Bourns PWR220T-35 25 Ω, TO-220 Metal Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-25R0J
- Bourns PWR220T-35 47 Ω, TO-220 Metal Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-47R0J
- Bourns PWR220T-35 100 Ω, TO-220 Thick Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-1000J
- Bourns PWR220T-35 10 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 35 W - PWR220T-35-10R0J
- Bourns PWR263S-35 470 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 35 W - PWR263S-35-4700J
- Bourns PWR220 3.3 Ω, TO-220 Thick Film Resistor 1 % Surface Mount 35 W - PWR220T-35-3R30F
