TE Connectivity TLM 47mΩ, 1206 (3216M) Metal Strip SMD Resistor ±5% 0.5W
- RS Stock No.:
- 869-5198
- Mfr. Part No.:
- TLM2BER047JTE
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-5198
- Mfr. Part No.:
- TLM2BER047JTE
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 47mΩ | |
| Technology | Metal Strip | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±5% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | TLM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | ++55°°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47mΩ | ||
Technology Metal Strip | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100ppm/°C | ||
Series TLM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature ++55°°C | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity TLM 39mΩ, 1206 (3216M) Metal Strip SMD Resistor ±5% 0.5W
- TE Connectivity TLM 47mΩ, 1206 (3216M) Metal Foil SMD Resistor ±5% 0.5W
- TE Connectivity TLM 68mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 0.5W
- TE Connectivity TLM 82mΩ, 0805 (2012M) Metal Strip SMD Resistor ±5% 0.25W
- TE Connectivity TLM 47mΩ, 2010 (5025M) Metal Strip SMD Resistor ±5% 0.75W
- TE Connectivity TLM 30mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 0.75W
- TE Connectivity TLM 10mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W
- Vishay WSL 200mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.5W
