TE Connectivity CRGH 2.7 kΩ, 1206 Thick Film ±5 % 0.5 W - CRGH1206J2K7
- RS Stock No.:
- 164-5494
- Mfr. Part No.:
- CRGH1206J2K7
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-5494
- Mfr. Part No.:
- CRGH1206J2K7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CRGH | |
| Resistance | 2.7 kΩ | |
| Package/Case | 1206 | |
| Technology | Thick Film | |
| Tolerance | ±5 % | |
| Power Rating | 0.5 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±200 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 200 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CRGH | ||
Resistance 2.7 kΩ | ||
Package/Case 1206 | ||
Technology Thick Film | ||
Tolerance ±5 % | ||
Power Rating 0.5 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±200 ppm/°C | ||
Termination Style Solder | ||
Voltage 200 V | ||
- COO (Country of Origin):
- TH
1206 Format CRGH Series Resistor 0.5W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 2.7 kΩ, 1206 Thick Film ±5 % 0.5 W - CRGH1206J2K7
- TE Connectivity CRGH 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.33 W - CRGH0805J2K7
- TE Connectivity CRGH 6.8 kΩ, 1206 Thick Film ±5 % 0.5 W - CRGH1206J6K8
- TE Connectivity CRGH 15 kΩ, 1206 Thick Film ±5 % 0.5 W - CRGH1206J15K
- TE Connectivity CRGH 680 Ω, 1206 Thick Film ±5 % 0.5 W - CRGH1206J680R
- TE Connectivity CRGH 82 kΩ, 1206 Thick Film ±5 % 0.5 W - CRGH1206J82K
- TE Connectivity CRGH 68 Ω, 1206 Thick Film ±5 % 0.5 W - CRGH1206J68R
- TE Connectivity CRGH 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGH1206J100K
