TE Connectivity TLR 500 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 2 W - TLR3A20DR0005FTDG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,168.00

(exc. GST)

$1,284.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
2000 - 2000$0.584$1,168.00
4000 - 6000$0.569$1,138.00
8000 +$0.561$1,122.00

*price indicative

RS Stock No.:
164-5051
Mfr. Part No.:
TLR3A20DR0005FTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

500Ω

Technology

Metal Strip

Resistor Type

Current

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

2W

Mount Type

Surface

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

No

Series

TLR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Standards/Approvals

No

Width

3.2mm

Length

6.4mm

Height

600μm

Termination Style

Solder

COO (Country of Origin):
TW

SMD Low Ohmic / Current Sense Resistors - TLR Series


The TLR series high power metal chip resistors for current sensing applications, are constructed to prolong Terminal life by having its metal resistive element and barrier layers beneath the solder. TLR resistors are Ideal for use in combination with a range of IC's for battery charge management and low voltage power supplies, where a low ohmic shunt resistor is required to act as a current sensor. TLR’s are particularly suited to applications in the automotive industry for sensing in EMU's.

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy