onsemi 1, 62 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin DO-15
- RS Stock No.:
- 163-1930
- Mfr. Part No.:
- 1N5372BRLG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-1930
- Mfr. Part No.:
- 1N5372BRLG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage Vz | 62V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 5W | |
| Package Type | DO-15 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 20mA | |
| Maximum Zener Impedance | 400Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 500nA | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Height | 3.68mm | |
| Length | 8.89mm | |
| Series | 1N53 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage Vz 62V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 5W | ||
Package Type DO-15 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 20mA | ||
Maximum Zener Impedance 400Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 500nA | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Height 3.68mm | ||
Length 8.89mm | ||
Series 1N53 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 3 W 5 % Surface 2-Pin SMA
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin DO-15
