TE Connectivity TLR 2 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - TLR3A20DR002FTDG
- RS Stock No.:
- 164-5053
- Mfr. Part No.:
- TLR3A20DR002FTDG
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-5053
- Mfr. Part No.:
- TLR3A20DR002FTDG
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2mΩ | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | No | |
| Series | TLR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Flat Contact | |
| Length | 6.4mm | |
| Standards/Approvals | No | |
| Height | 600μm | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 2mΩ | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard No | ||
Series TLR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Termination Style Flat Contact | ||
Length 6.4mm | ||
Standards/Approvals No | ||
Height 600μm | ||
Width 3.2mm | ||
- COO (Country of Origin):
- TW
SMD Low Ohmic / Current Sense Resistors - TLR Series
The TLR series high power metal chip resistors for current sensing applications, are constructed to prolong Terminal life by having its metal resistive element and barrier layers beneath the solder. TLR resistors are Ideal for use in combination with a range of IC's for battery charge management and low voltage power supplies, where a low ohmic shunt resistor is required to act as a current sensor. TLRs are particularly suited to applications in the automotive industry for sensing in EMU's.
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- TE Connectivity TLR 2 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - TLR3A20DR002FTDG
- TE Connectivity TLR 2 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - TLR3A30DR002FTDG
- TE Connectivity TLR 500 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 2 W - TLR3A20DR0005FTDG
- TE Connectivity TLR 1 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 3 W - TLR3A30DR001FTDG
- TE Connectivity TLR 1.5 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - TLR3A30DR0015FTDG
- Bourns CRE 4 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - CRE2512-FZ-R004E-2
- Bourns CRE 8 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - CRE2512-FZ-R008E-2
- Bourns CRE 2 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 2 W - CRE2512-FZ-R002E-2
