TE Connectivity 4-217 4.7 mΩ, 1210 Thick Film Resistor ±5 % 1 W - 4-2176348-1

Subtotal (1 reel of 8000 units)*

$824.00

(exc. GST)

$904.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +$0.103$824.00

*price indicative

RS Stock No.:
796-336
Mfr. Part No.:
4-2176348-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

4.7mΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

1210

Tolerance

±5 %

Packaging

4000 units per Reel

Voltage

200V

Power Rating

1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

4-217

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

3.2mm

Length

6.35mm

Termination Style

Sn Termination

COO (Country of Origin):
TH
The TE Connectivity SMD AEC-Q200 qualified thick film chip resistor offers reliable performance for a wide range of applications, ensuring precision in electronic circuits while supporting efficient auto placement techniques.

AEC-Q200 qualified for automotive applications

Available in multiple package sizes facilitating diverse applications

Suitable for wave and reflow soldering techniques

Maintains moisture sensitivity level MSL1, ensuring optimal performance

Designed for robust protection against ESD when stored correctly

Features a wide temperature range from -55°C to +155°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy