Panasonic ERJ8BW 20 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR020V
- RS Stock No.:
- 110-0461
- Mfr. Part No.:
- ERJ8BWFR020V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,570.00
(exc. GST)
$1,725.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.314 | $1,570.00 |
| 10000 - 15000 | $0.311 | $1,555.00 |
| 20000 + | $0.306 | $1,530.00 |
*price indicative
- RS Stock No.:
- 110-0461
- Mfr. Part No.:
- ERJ8BWFR020V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 1W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8BW | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Surface Mount | |
| Height | 650μm | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 20mΩ | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 1W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8BW | ||
Maximum Operating Temperature 155°C | ||
Termination Style Surface Mount | ||
Height 650μm | ||
Length 3.2mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
Width 1.6mm | ||
Panasonic ERJ8BW Series SMD Resistor, 20mΩ Resistance, 1W Power Rating - ERJ8BWFR020V
This SMD resistor is designed for high-precision applications in the electronics sector. With a low resistance Value of 20 mΩ, this component is Ideal for managing current in demanding circuits. The 1206 package size (3216M) provides convenience for mounting on PCBs, making it a popular choice among engineers in both automotive and industrial settings.
Features & Benefits
• Constructed using thick film resistor technology for durability
• Achieves a power rating of 1W for reliable performance
• Features a tolerance of ±1 % for accurate current management
• Temperature coefficient of ±200 ppm/°C ensures stable behaviour across temperature ranges
• Complies with AEC-Q200 standards for automotive applications
Applications
• Used in automotive electronics for precise current regulation
• Ideal for power management systems in automation equipment
• Employed in signal processing for enhanced circuit functionality
• Utilised in consumer electronics for reliable performance
What are the key performance specifications of this component?
This component has a resistance Value of 20 mΩ, a power rating of 1W, and a tolerance of ±1 %. Its construction utilises thick film technology, ensuring efficiency in various electrical applications.
How does this resistor maintain performance across different temperatures?
With a temperature coefficient of ±200 ppm/°C, this resistor demonstrates minimal variation in resistance Value with temperature changes, making it suitable for applications that experience fluctuating environmental conditions.
What advantages does the AEC-Q200 certification provide for automotive use?
AEC-Q200 compliance ensures reliability and performance under automotive standards, making it Ideal for use in safety-critical automotive systems where failure is not an option.
Related links
- Panasonic ERJ8BW 20 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR020V
- Panasonic ERJ8BW 33 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR033V
- Panasonic ERJ8BW 56 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR056V
- Panasonic ERJ8BW 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR100V
- Panasonic ERJ8BW 10 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR010V
- Panasonic ERJ8BW 68 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR068V
- Panasonic ERJ8BW 22 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR022V
- Panasonic ERJ8BW 91 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR091V
