Panasonic ERJ8BW 22 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR022V
- RS Stock No.:
- 566-604
- Mfr. Part No.:
- ERJ8BWFR022V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save $40.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.18
(exc. GST)
$6.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1245 | $1.236 | $6.18 | - |
| 1250 - 2495 | $1.204 | $6.02 | $40.00 |
| 2500 + | $1.188 | $5.94 | $120.00 |
*price indicative
- RS Stock No.:
- 566-604
- Mfr. Part No.:
- ERJ8BWFR022V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 22mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 1W | |
| Temperature Coefficient | -150 ppm/°C, +150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8BW | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Height | 650μm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 22mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 1W | ||
Temperature Coefficient -150 ppm/°C, +150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8BW | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Termination Style Solder | ||
Height 650μm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
1206 Format ERJ8BW Series - 1%
Panasonic ERJ 8BW thick film chip resistors are Compact and lightweight. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 8BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors features low-resistance values of 10 mΩ to 100 mΩ.
AEC-Q200 qualified
Low TCR
Current sensing
Small size
Low resistance Value
Suitable for both flow and reflow soldering
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B
Related links
- Panasonic ERJ8BW 22 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR022V
- Panasonic ERJ8BW 33 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR033V
- Panasonic ERJ8BW 56 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR056V
- Panasonic ERJ8BW 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR100V
- Panasonic ERJ8BW 10 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR010V
- Panasonic ERJ8BW 68 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR068V
- Panasonic ERJ8BW 91 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR091V
- Panasonic ERJ8BW 18 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR018V
